HIROSE ELECTRIC SR30-10PM-4P(31)

Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC SR30-10PM-4P(31).

TME
Datasheet6 pages1 year ago
Sager Electronics
Datasheet1 page6 years ago

Inventory History

3 month trend:
-93.64%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC SR30-10PM-4P(31).

Descriptions

Descriptions of HIROSE ELECTRIC SR30-10PM-4P(31) provided by its distributors.

Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag
Circular Connector, Plug4Pos, Cable; Product Range:Sr30 Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:4Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded; Connector Body Material:Brass, Rohs Compliant: Yes |Hirose(Hrs) SR30-10PM-4P(31)
CONN PLUG MALE 4P GOLD SLDR CUP

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC SR30-10PM-4P(31).

TME
Datasheet6 pages1 year ago
Sager Electronics
Datasheet1 page6 years ago

Compliance

Environmental Classification
RoHSCompliant