HIROSE ELECTRIC SR30-10JE-6S(72)

Conn Microphone Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port Pack

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
ColorBlack
Contact PlatingGold
Insulation MaterialPlastic
MountCable, Free Hanging
PlatingNickel
Shell MaterialMetal
Technical
Connector TypeCircular
Contact GenderFemale
Contact Resistance10 mΩ
Current Rating1 A
Fastening TypeThreaded
GenderReceptacle
Insulation Resistance200 MΩ
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
Number of Contacts6
Number of Positions6
OrientationStraight
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC SR30-10JE-6S(72).

element14 APAC
Datasheet4 pages15 years ago
TME
Datasheet6 pages1 year ago
Sager Electronics
Datasheet1 page8 years ago

Inventory History

3 month trend:
-18.27%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC SR30-10JE-6S(72).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC SR30-10JE-6S(72) provided by its distributors.

Conn Microphone Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port Pack
Standard Circular Connector 6CONT JACK W/SOC INS ERT
Ultra Small Round Connector SR30 Series (HIROSE ELECTRIC)
Connector, Din, Jack, 6 Position; Product Range:Sr30 Series; Circular Connector Shell Style:-; No. Of Contacts:6Contacts; Circular Contact Type:-; Coupling Style:-; Connector Body Material:Metal Body; Contact Material:-; Colour:Blackrohs Compliant: Yes |Hirose(Hrs) SR30-10JE-6S(72)
CONN JACK FMALE 6P GOLD SLDR CUP
CONN JACK FMALE 6POS SOLDER CUP

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Body MaterialMetal
ColorBlack
Contact PlatingGold
Insulation MaterialPlastic
MountCable, Free Hanging
PlatingNickel
Shell MaterialMetal
Technical
Connector TypeCircular
Contact GenderFemale
Contact Resistance10 mΩ
Current Rating1 A
Fastening TypeThreaded
GenderReceptacle
Insulation Resistance200 MΩ
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
Number of Contacts6
Number of Positions6
OrientationStraight
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC SR30-10JE-6S(72).

element14 APAC
Datasheet4 pages15 years ago
TME
Datasheet6 pages1 year ago
Sager Electronics
Datasheet1 page8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant