KYOCERA AVX SR215E224MAR

Cap Ceramic 0.22uF 50V Z5U 20% Radial 5.08mm 85°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance220 nF
CompositionCeramic
DielectricZ5U
Lead/Base StyleKinked
Max Operating Temperature85 °C
Min Operating Temperature10 °C
PackagingBulk
Schedule B8532240060
Temperature Coefficient30 ppm/°C
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.175 mm
Height5.08 mm
Height - Seated (Max)5.08 mm
Lead Diameter508 µm
Lead Pitch5.08 mm
Length5.08 mm
Thickness3.17 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR215E224MAR.

Newark
Datasheet4 pages8 years ago
Datasheet8 pages16 years ago
Datasheet4 pages11 years ago
Farnell
Datasheet4 pages9 years ago
Datasheet8 pages17 years ago
Future Electronics
Datasheet14 pages12 years ago
Datasheet8 pages15 years ago

Inventory History

3 month trend:
-8.30%

Alternate Parts

Price @ 1000
$ 0.114
$ 0.108
$ 0.108
Stock
46,501
21,694
21,694
Authorized Distributors
16
10
10
Capacitance
220 nF
220 nF
220 nF
Dielectric
Z5U
Z5U
Z5U
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
5.08 mm
5.08 mm
5.08 mm

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX SR215E224MAR.

Related Parts

Descriptions

Descriptions of KYOCERA AVX SR215E224MAR provided by its distributors.

Cap Ceramic 0.22uF 50V Z5U 20% Radial 5.08mm 85°C Bulk
SR Series 5.08 x 5.08 mm 220nF 50 V ±20 % Tolerance Z5U Radial Lead/SkyCap®
RDL,CONF,Z5U,.22UF,50V,20%, 0.2X0.2,0.2LS,BULK,HAZMAT<AZ

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR215E224MAR...

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance220 nF
CompositionCeramic
DielectricZ5U
Lead/Base StyleKinked
Max Operating Temperature85 °C
Min Operating Temperature10 °C
PackagingBulk
Schedule B8532240060
Temperature Coefficient30 ppm/°C
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.175 mm
Height5.08 mm
Height - Seated (Max)5.08 mm
Lead Diameter508 µm
Lead Pitch5.08 mm
Length5.08 mm
Thickness3.17 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR215E224MAR.

Newark
Datasheet4 pages8 years ago
Datasheet8 pages16 years ago
Datasheet4 pages11 years ago
Farnell
Datasheet4 pages9 years ago
Datasheet8 pages17 years ago
Future Electronics
Datasheet14 pages12 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago