AVX SR215E104MARTR1

Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 20%, Z5U, Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricZ5U
Lead/Base StyleKinked
Max Operating Temperature85 °C
Min Operating Temperature10 °C
PackagingCut Tape
Schedule B8532240060
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.175 mm
Height5.08 mm
Height - Seated (Max)7.62 mm
Lead Diameter508 µm
Lead Pitch5.08 mm
Length5.08 mm
Thickness3.17 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for AVX SR215E104MARTR1.

Datasheet4 pages11 years ago
Newark
Datasheet4 pages8 years ago
Datasheet8 pages16 years ago
Future Electronics
Datasheet8 pages2 years ago
Datasheet8 pages15 years ago
Datasheet14 pages12 years ago
Farnell
Datasheet4 pages9 years ago

Inventory History

3 month trend:
-3.19%

Alternate Parts

Price @ 1000
$ 0.15
$ 0.107
$ 0.107
Stock
1,696,658
125,792
125,792
Authorized Distributors
14
14
14
Capacitance
100 nF
100 nF
100 nF
Dielectric
Z5U
Z5U
Z5U
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
5.08 mm
5.08 mm
5.08 mm

Engineering Resources

View Evaluation kits and Reference designs for AVX SR215E104MARTR1.

Related Parts

Descriptions

Descriptions of AVX SR215E104MARTR1 provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 20%, Z5U, Radial Leaded
Cap Ceramic 0.1uF 50V Z5U 20% Radial 5.08mm 85¡ãC T/R / CAP CER 0.1UF 50V Z5U RADIAL
Ceramic Capacitor 0.1Uf, 50V, Z5U, 20%, Radial, Full Reel; Capacitance:0.1Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:Z5U; Lead Spacing:5.08Mm; Qualification:- Rohs Compliant: Yes |Kyocera Avx SR215E104MARTR1.
±20% 100nF 3.175mm Z5U 5.08mm 5.08mm 50V Radial Leaded,P=5.08mm Ceramic Disc Capacitors ROHS

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR215E104MARTR1.

Technical Specifications

Physical
Case/PackageDipped
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricZ5U
Lead/Base StyleKinked
Max Operating Temperature85 °C
Min Operating Temperature10 °C
PackagingCut Tape
Schedule B8532240060
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.175 mm
Height5.08 mm
Height - Seated (Max)7.62 mm
Lead Diameter508 µm
Lead Pitch5.08 mm
Length5.08 mm
Thickness3.17 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for AVX SR215E104MARTR1.

Datasheet4 pages11 years ago
Newark
Datasheet4 pages8 years ago
Datasheet8 pages16 years ago
Future Electronics
Datasheet8 pages2 years ago
Datasheet8 pages15 years ago
Datasheet14 pages12 years ago
Farnell
Datasheet4 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago