AVX SR215C473KAR

Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 10%, X7R, Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance47 nF
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
Temperature Coefficient20 ppm/°C
TerminationRadial
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.175 mm
Height5.08 mm
Height - Seated (Max)5.08 mm
Lead Diameter508 µm
Lead Pitch5.08 mm
Length5.08 mm
Thickness3.17 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for AVX SR215C473KAR.

Farnell
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Datasheet8 pages17 years ago
Newark
Datasheet8 pages16 years ago
element14 APAC
Datasheet4 pages11 years ago
TME
Datasheet14 pages12 years ago
Future Electronics
Datasheet8 pages15 years ago
Jameco
Datasheet9 pages16 years ago

Inventory History

3 month trend:
+13.81%

Alternate Parts

Price @ 1000
$ 0.088
$ 0.127
$ 0.127
Stock
617,288
59,949
59,949
Authorized Distributors
12
9
9
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
5.08 mm
5.08 mm
5.08 mm

Engineering Resources

View Evaluation kits and Reference designs for AVX SR215C473KAR.

Related Parts

Descriptions

Descriptions of AVX SR215C473KAR provided by its distributors.

Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 10%, X7R, Radial Leaded
Cap Ceramic 0.047uF 50V X7R 10% Radial 5.08mm 125°C Bulk
Avnet Japan
SR Series 5.08 x 5.08 mm 47 nF 50V ±10% Tolerance X7R Radial Lead/SkyCap®

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR215C473KAR...

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance47 nF
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
Temperature Coefficient20 ppm/°C
TerminationRadial
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.175 mm
Height5.08 mm
Height - Seated (Max)5.08 mm
Lead Diameter508 µm
Lead Pitch5.08 mm
Length5.08 mm
Thickness3.17 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for AVX SR215C473KAR.

Farnell
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Datasheet8 pages17 years ago
Newark
Datasheet8 pages16 years ago
element14 APAC
Datasheet4 pages11 years ago
TME
Datasheet14 pages12 years ago
Future Electronics
Datasheet8 pages15 years ago
Jameco
Datasheet9 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago