KYOCERA AVX SR215C472KAR

Multilayer Ceramic Capacitor, Skycap Sr Series, 4700 Pf, - 10%, X7R, 50 V, Radial Leaded Rohs Compliant: Yes
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
Dielectric MaterialCeramic
MountThrough Hole
Number of Pins2
Technical
Capacitance4.7 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Temperature Coefficient20 ppm/°C
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.175 mm
Height5.08 mm
Lead Diameter508 µm
Lead Pitch5.08 mm
Length5.08 mm
Thickness3.17 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR215C472KAR.

element14 APAC
Datasheet4 pages8 years ago
Newark
Datasheet4 pages11 years ago
Datasheet8 pages17 years ago
Farnell
Datasheet4 pages9 years ago
Future Electronics
Datasheet8 pages2 years ago
TME
Datasheet14 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.138
$ 0.138
$ 0.138
Stock
6,000
17,671
17,671
Authorized Distributors
9
7
7
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
5.08 mm
5.08 mm
5.08 mm

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX SR215C472KAR.

Related Parts

Descriptions

Descriptions of KYOCERA AVX SR215C472KAR provided by its distributors.

Multilayer Ceramic Capacitor, Skycap Sr Series, 4700 Pf, - 10%, X7R, 50 V, Radial Leaded Rohs Compliant: Yes
Cap Ceramic 0.0047uF 50V X7R 10% Radial 5.08mm 125°C Bulk
SR Series 5.08 x 5.08 mm 4700 pF 50 V ±10 % Tolerance X7R Radial Lead/SkyCap®

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR215C472KAR...

Technical Specifications

Physical
Case/PackageDipped
Dielectric MaterialCeramic
MountThrough Hole
Number of Pins2
Technical
Capacitance4.7 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Temperature Coefficient20 ppm/°C
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.175 mm
Height5.08 mm
Lead Diameter508 µm
Lead Pitch5.08 mm
Length5.08 mm
Thickness3.17 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR215C472KAR.

element14 APAC
Datasheet4 pages8 years ago
Newark
Datasheet4 pages11 years ago
Datasheet8 pages17 years ago
Farnell
Datasheet4 pages9 years ago
Future Electronics
Datasheet8 pages2 years ago
TME
Datasheet14 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago