KYOCERA AVX SR215C223KAR

Cap Ceramic 0.022uF 50V X7R 10% Radial 5.08mm 125°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialCeramic
MountThrough Hole
Number of Pins2
Technical
Capacitance22 nF
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240060
Temperature Coefficient20 ppm/°C
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.175 mm
Height5.08 mm
Height - Seated (Max)5.08 mm
Lead Diameter508 µm
Lead Pitch5.08 mm
Length5.08 mm
Thickness3.17 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR215C223KAR.

Newark
Datasheet4 pages8 years ago
Datasheet8 pages16 years ago
element14 APAC
Datasheet8 pages17 years ago
Farnell
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
Future Electronics
Datasheet14 pages12 years ago
Datasheet8 pages15 years ago

Inventory History

3 month trend:
-25.65%

Alternate Parts

Price @ 1000
$ 0.082
$ 0.096
$ 0.096
Stock
25,998
7,226
7,226
Authorized Distributors
10
4
4
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
5.08 mm
5.08 mm
5.08 mm

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX SR215C223KAR.

Related Parts

Descriptions

Descriptions of KYOCERA AVX SR215C223KAR provided by its distributors.

Cap Ceramic 0.022uF 50V X7R 10% Radial 5.08mm 125°C Bulk
SR Series 5.08 x 5.08 mm 22 nF 50V ±10 % Tolerance X7R Radial Lead/SkyCap®
RDL,CONF,X7R,.022UF,50V,10%, 0.2X0.2,0.2LS,BULK,HAZMAT<AZ
CAP CER 0.022UF 50V X7R RADIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialCeramic
MountThrough Hole
Number of Pins2
Technical
Capacitance22 nF
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240060
Temperature Coefficient20 ppm/°C
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.175 mm
Height5.08 mm
Height - Seated (Max)5.08 mm
Lead Diameter508 µm
Lead Pitch5.08 mm
Length5.08 mm
Thickness3.17 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR215C223KAR.

Newark
Datasheet4 pages8 years ago
Datasheet8 pages16 years ago
element14 APAC
Datasheet8 pages17 years ago
Farnell
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
Future Electronics
Datasheet14 pages12 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago