KYOCERA AVX SR151C102KAR

Multilayer Ceramic Capacitors Mlcc - Leaded 100 Vdc 1000 Pf X7R 10 % 2.54 Mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1 nF
DielectricX7R
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
Temperature Coefficient20 ppm/°C
TerminationRadial
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.54 mm
Height3.81 mm
Height - Seated (Max)3.81 mm
Lead Diameter508 µm
Lead Length1 mm
Lead Pitch2.54 mm
Length3.81 mm
Thickness2.54 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR151C102KAR.

Newark
Datasheet4 pages8 years ago
Datasheet8 pages16 years ago
Future Electronics
Datasheet8 pages15 years ago
Datasheet14 pages12 years ago
Farnell
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago
element14 APAC
Datasheet8 pages17 years ago
Garrett
Datasheet8 pages24 years ago
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet8 pages24 years ago
Jameco
Datasheet9 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.085
$ 0.058
$ 0.058
Stock
31,429
37,206
37,206
Authorized Distributors
10
5
5
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
3.81 mm
3.81 mm
3.81 mm

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX SR151C102KAR.

Related Parts

Descriptions

Descriptions of KYOCERA AVX SR151C102KAR provided by its distributors.

Multilayer Ceramic Capacitors Mlcc - Leaded 100 Vdc 1000 Pf X7R 10 % 2.54 Mm
Capacitor Ceramic, Radial 1000pF, 100V, 10%, X7R | AVX SR151C102KAR
Cap Ceramic 0.001uF 100V X7R 10% Through Hole 2.54mm Bulk
Cap Ceramic 0.001uF 100V X7R 10% Radial 2.54mm 125C Bag
SR Series 3.81 x 3.81 mm 1nF 100 V ±10 % Tolerance X7R Radial Lead/SkyCap®
@RDL,CONF,X7R,1000PF,100V,10%, .15X.15,.1LS,<AZ,INCREMENTof1
Ceramic Capacitor 1000Pf, 100V, X7R, 10%, Radial; Capacitance:1000Pf; Voltage(Dc):100V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:X7R; Lead Spacing:2.54Mm; Product Range:Skycap Sr Series Rohs Compliant: Yes |Kyocera Avx SR151C102KAR.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR151C102KAR.
  • SR151C102KAR...

Technical Specifications

Physical
Case/PackageDipped
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1 nF
DielectricX7R
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
Temperature Coefficient20 ppm/°C
TerminationRadial
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.54 mm
Height3.81 mm
Height - Seated (Max)3.81 mm
Lead Diameter508 µm
Lead Length1 mm
Lead Pitch2.54 mm
Length3.81 mm
Thickness2.54 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR151C102KAR.

Newark
Datasheet4 pages8 years ago
Datasheet8 pages16 years ago
Future Electronics
Datasheet8 pages15 years ago
Datasheet14 pages12 years ago
Farnell
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago
element14 APAC
Datasheet8 pages17 years ago
Garrett
Datasheet8 pages24 years ago
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet8 pages24 years ago
Jameco
Datasheet9 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago