Cooper Bussmann SR-5-200MA-AP

Fuse Subminiature 0.2A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Weight1.200007 g
Technical
Current Rating200 mA
Fuse Current200 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Resistance940 mΩ
TerminationRadial
Voltage Rating (AC)250 V
Dimensions
Diameter8.5 mm
Height8.1026 mm
Length7.6 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann SR-5-200MA-AP.

Newark
Datasheet3 pages14 years ago
Sager Electronics
Datasheet2 pages4 years ago
Datasheet2 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann SR-5-200MA-AP.

Related Parts

Descriptions

Descriptions of Cooper Bussmann SR-5-200MA-AP provided by its distributors.

Fuse Subminiature 0.2A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
FUSE, PCB, 200mA, 250V, TIME DELAY
SR-5 200mA Ammo Packing | Eaton Electronics SR-5-200MA-AP
200MA 250V slow TR5 long pins RoHSconf
FUSE BRD MNT 200MA 250VAC RADIAL
FUSE BOARD MNT 200MA 250VAC RAD
Fuses with Leads - Through Hole SR-5 200mA
FUSE, PCB, 200mA, 250V, TIME DELAY; Fuse Current:200mA; Voltage Rating VAC:250VAC; Product Range:SR-5 Series; Voltage Rating VDC:-; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Breaking Capacity Current AC:35A RoHS Compliant: Yes

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Weight1.200007 g
Technical
Current Rating200 mA
Fuse Current200 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Resistance940 mΩ
TerminationRadial
Voltage Rating (AC)250 V
Dimensions
Diameter8.5 mm
Height8.1026 mm
Length7.6 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann SR-5-200MA-AP.

Newark
Datasheet3 pages14 years ago
Sager Electronics
Datasheet2 pages4 years ago
Datasheet2 pages7 years ago

Compliance

Environmental Classification
ApprovalsCCC, KC, SEMKO, VDE, cULus
REACH SVHCNo SVHC
RoHSCompliant