Yageo SQP500JB-5R6

SQP Series 5 W 5.6 O ±5 % ±300 ppm/°C Axial Lead Type Resistor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation5 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating5 W
Resistance5.6 Ω
Temperature Coefficient300 ppm/°C
Tolerance5 %
Voltage Rating (DC)350 V
Dimensions
Length21.9964 mm

Documents

Download datasheets and manufacturer documentation for Yageo SQP500JB-5R6.

Future Electronics
Datasheet9 pages8 years ago
Datasheet9 pages1 year ago
Datasheet9 pages2 years ago
Datasheet2 pages4 years ago
Datasheet3 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet2 pages13 years ago
DigiKey
Datasheet2 pages22 years ago

Inventory History

3 month trend:
+7.30%

Engineering Resources

View Evaluation kits and Reference designs for Yageo SQP500JB-5R6.

Related Parts

Descriptions

Descriptions of Yageo SQP500JB-5R6 provided by its distributors.

SQP Series 5 W 5.6 O ±5 % ±300 ppm/°C Axial Lead Type Resistor
Resistor, 5.6 Ohm, ± 5%, 5 W, Axial Leaded, Cement, High Power
Axial FIXED RESISTOR SQP 0.374x 0.354Rectangularx0.866L 9.50mmx9.00mmx22.00mm 5W 5.6Ohm 300ppm/C

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQP500JB 5R6
  • SQP500JB5R6

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation5 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating5 W
Resistance5.6 Ω
Temperature Coefficient300 ppm/°C
Tolerance5 %
Voltage Rating (DC)350 V
Dimensions
Length21.9964 mm

Documents

Download datasheets and manufacturer documentation for Yageo SQP500JB-5R6.

Future Electronics
Datasheet9 pages8 years ago
Datasheet9 pages1 year ago
Datasheet9 pages2 years ago
Datasheet2 pages4 years ago
Datasheet3 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet2 pages13 years ago
DigiKey
Datasheet2 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago