TE Connectivity SQMR710KJ

SQ Series 10 kOhm 7 W ±5 % ±300 ppm/°C Through Hole Wirewound Resistor
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCeramic
MountRadial, Through Hole
Technical
CompositionMetal Film, Metal Oxide, Power resistor, Wirewound
Max Operating Temperature250 °C
Max Power Dissipation7 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingBulk
Power Rating7 W
Resistance10 kΩ
Temperature Coefficient300 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating500 V
Voltage Rating (AC)500 V
Voltage Rating (DC)500 V
Dimensions
Depth9 mm
Height38.989 mm
Lead Length3.5 mm
Lead Pitch5 mm
Length13 mm
Terminal Pitch5 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SQMR710KJ.

Master Electronics
Datasheet3 pages12 years ago
Datasheet6 pages10 years ago
Datasheet40 pages13 years ago
Datasheet16 pages16 years ago
Electro Sonic
Datasheet8 pages12 years ago
TE Connectivity
Technical Drawing1 page0 years ago
Newark
Datasheet2 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
+55.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity SQMR710KJ.

Related Parts

Descriptions

Descriptions of TE Connectivity SQMR710KJ provided by its distributors.

SQ Series 10 kOhm 7 W ±5 % ±300 ppm/°C Through Hole Wirewound Resistor
Radial FIXED RESISTOR SQ CGS 0.512Lx0.354W 13.00mmx9.00mm 7W 10kOhm ±300ppm/C
Metal Oxide Resistors Sqm7 10K 5% (Metal Film) |Amp Te Connectivity 1623783-1
Res Metal Oxide 10K Ohm 5% 7W ±300ppm/C Ceramic RDL Loose
Through-Hole Resistors, Power Resistor, 39 x 13 x 9 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound / Metal Oxide, CGS SQ
Resistor, 10K, 5%, 7W, RADIAL, METAL FILM; Resistance:10kohm; Product Range:SQ Series; Power Rating:7W; Resistance Tolerance:± 5%; Resistor Case
SQM7 10K 5% (METAL FILM) Resistance Value: 10K Ω Element Type: Metal Oxide Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 39 x 13 x 9 mm Wirewound Resistor: Vertical Mount | 10K Ω Metal Oxide Power Resistor | Part Number: SQMR710KJ | Internal Number: 1623783-1 | 39 x 13 x 9 mm | TE Connectivity
RES, 10K, 5%, 7W, RADIAL, METAL FILM; Resistance: 10kohm; Product Range: SQ Series; Power Rating: 7W; Resistance Tolerance: ± 5%; Resistor Case Style: Radial Leaded; Voltage Rating: 500V; Resistor Element Material: Metal Film; Temperature Coefficient: ± 300ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 10mm; External Length / Height: 40mm; External Width: 14mm; Full Power Rating Temperature: 70°C; Lead Diameter: 0.8mm; Lead Length: 3.5mm; Lead Spacing: 5mm; Operating Temperature Max: 275°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +275°C; Overload Voltage: 1000V; Resistor Mounting: Through Hole; Temperature Coeff. +: 300ppm/°C; Temperature Coeff. -: 300ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623783-1

Technical Specifications

Physical
Case/PackageCeramic
MountRadial, Through Hole
Technical
CompositionMetal Film, Metal Oxide, Power resistor, Wirewound
Max Operating Temperature250 °C
Max Power Dissipation7 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingBulk
Power Rating7 W
Resistance10 kΩ
Temperature Coefficient300 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating500 V
Voltage Rating (AC)500 V
Voltage Rating (DC)500 V
Dimensions
Depth9 mm
Height38.989 mm
Lead Length3.5 mm
Lead Pitch5 mm
Length13 mm
Terminal Pitch5 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SQMR710KJ.

Master Electronics
Datasheet3 pages12 years ago
Datasheet6 pages10 years ago
Datasheet40 pages13 years ago
Datasheet16 pages16 years ago
Electro Sonic
Datasheet8 pages12 years ago
TE Connectivity
Technical Drawing1 page0 years ago
Newark
Datasheet2 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago