Knowles Acoustics SPV1840LR5H-B

OEMs, CMs ONLY (NO BROKERS)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ShapeRectangular
Technical
DirectionOmnidirectional
Impedance400 Ω
Max Operating Temperature100 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.5 V
Operating Supply Current60 µA
Output TypeAnalog
Resistance290 Ω
TerminationSolder
Dimensions
Height1 mm
Length2.75 mm
Width1.85 mm

Documents

Download datasheets and manufacturer documentation for Knowles Acoustics SPV1840LR5H-B.

Upverter
Datasheet11 pages6 years ago

Inventory History

3 month trend:
-0.08%

Engineering Resources

View Evaluation kits and Reference designs for Knowles Acoustics SPV1840LR5H-B.

Descriptions

Descriptions of Knowles Acoustics SPV1840LR5H-B provided by its distributors.

OEMs, CMs ONLY (NO BROKERS)
new, original packaged
MIC MEMS ANALOG OMNI -38DB
SILICON MICROPHONE

Manufacturer Aliases

Knowles Acoustics has several brands around the world that distributors may use as alternate names. Knowles Acoustics may also be known as the following names:

  • KNOWLES
  • SISONIC
  • KNOWLES ACOUSTICS (VA)
  • KNOWLES ACOU

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPV1840LR5H-B-8

Technical Specifications

Physical
ShapeRectangular
Technical
DirectionOmnidirectional
Impedance400 Ω
Max Operating Temperature100 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.5 V
Operating Supply Current60 µA
Output TypeAnalog
Resistance290 Ω
TerminationSolder
Dimensions
Height1 mm
Length2.75 mm
Width1.85 mm

Documents

Download datasheets and manufacturer documentation for Knowles Acoustics SPV1840LR5H-B.

Upverter
Datasheet11 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant