Knowles Acoustics SPK0833LM4H-B

OEMs, CMs ONLY (NO BROKERS)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ShapeRectangular
Technical
DirectionOmnidirectional
Impedance160 Ω
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Operating Supply Current700 µA
Operating Supply Voltage3.6 V
Output TypeDigital
Signal to Noise Ratio (SNR)63 dB
TerminationSMD/SMT
Voltage Rating3.6 V
Dimensions
Depth1.1 mm
Height1.1 mm
Length4 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Knowles Acoustics SPK0833LM4H-B.

SOS electronic
Datasheet13 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Knowles Acoustics SPK0833LM4H-B.

Descriptions

Descriptions of Knowles Acoustics SPK0833LM4H-B provided by its distributors.

OEMs, CMs ONLY (NO BROKERS)
MICROPHONE MEMS DIGITAL PDM OMNI
new, original packaged

Manufacturer Aliases

Knowles Acoustics has several brands around the world that distributors may use as alternate names. Knowles Acoustics may also be known as the following names:

  • KNOWLES
  • SISONIC
  • KNOWLES ACOUSTICS (VA)
  • KNOWLES ACOU

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPK0833LM4H-B-2
  • SPK0833LM4H-B.

Technical Specifications

Physical
ShapeRectangular
Technical
DirectionOmnidirectional
Impedance160 Ω
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Operating Supply Current700 µA
Operating Supply Voltage3.6 V
Output TypeDigital
Signal to Noise Ratio (SNR)63 dB
TerminationSMD/SMT
Voltage Rating3.6 V
Dimensions
Depth1.1 mm
Height1.1 mm
Length4 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Knowles Acoustics SPK0833LM4H-B.

SOS electronic
Datasheet13 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant