Littelfuse SPFJ350.X

Fuse Class J 350A 600V Bolt Tap 50.8 X 85.7mm Melamine
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt, Holder
Technical
Current Rating350 A
Resistance285 µΩ
TypeElectrical
Voltage Rating1 kV
Voltage Rating (AC)600 V
Voltage Rating (DC)1 kV
Dimensions
Length85.7 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SPFJ350.X.

Future Electronics
Datasheet4 pages2 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
Arrow Electronics
Datasheet6 pages12 years ago

Inventory History

3 month trend:
+355%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SPFJ350.X.

Related Parts

Descriptions

Descriptions of Littelfuse SPFJ350.X provided by its distributors.

Fuse Class J 350A 600V Bolt Tap 50.8 X 85.7mm Melamine
350A 1000Vdc Photovoltaic Class J Fuse/Box |Littelfuse SPFJ350.X
SPFJ Series Fast-Acting 1000 V 350 A Ø 50.8 x 181 mm Solar Fuse
FUSE CARTRIDGE 350A 600VAC/1KVDC
FUSE-J SOLAR 600VAC/1000VDC UL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountBolt, Holder
Technical
Current Rating350 A
Resistance285 µΩ
TypeElectrical
Voltage Rating1 kV
Voltage Rating (AC)600 V
Voltage Rating (DC)1 kV
Dimensions
Length85.7 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SPFJ350.X.

Future Electronics
Datasheet4 pages2 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
Arrow Electronics
Datasheet6 pages12 years ago

Compliance

Environmental Classification
ApprovalsCE, UL, VDE
RoHSCompliant