Infineon SPD02N80C3ATMA1

Single N-Channel 800 V 2.7 mOhm 16 nC CoolMOS™ Power Mosfet - PG-TO252-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252-3
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)2 A
Current Rating2 A
Drain to Source Resistance2.4 Ω
Drain to Source Voltage (Vdss)800 V
Fall Time18 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance290 pF
Max Dual Supply Voltage800 V
Max Operating Temperature150 °C
Max Power Dissipation42 W
Min Operating Temperature-55 °C
On-State Resistance2.7 Ω
Package Quantity2500
PackagingDigi-Reel®
Power Dissipation42 W
Rds On Max2.7 Ω
Rise Time15 ns
Schedule B8541290080
Turn-Off Delay Time65 ns
Turn-On Delay Time25 ns
Voltage Rating (DC)800 V

Documents

Download datasheets and manufacturer documentation for Infineon SPD02N80C3ATMA1.

Infineon SCT
Datasheet10 pages11 years ago
Newark
Datasheet11 pages19 years ago
Datasheet10 pages11 years ago
Farnell
Datasheet6 pages15 years ago

Inventory History

3 month trend:
+5.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon SPD02N80C3ATMA1.

Related Parts

Descriptions

Descriptions of Infineon SPD02N80C3ATMA1 provided by its distributors.

Single N-Channel 800 V 2.7 mOhm 16 nC CoolMOS™ Power Mosfet - PG-TO252-3
Power Field-Effect Transistor, 2A I(D), 800V, 2.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N, TO-252; Transistor Polarity:N Channel; Continuous Drain Current Id:2A; Drain Source Voltage Vds:800V; On Resistance Rds(on):2.7ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:42W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-252; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:2A; Package / Case:TO-252; Power Dissipation Pd:42W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:800V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 2 / Drain-Source Voltage (Vds) V = 800 / ON Resistance (Rds(on)) Ohm = 2.7 / Gate-Source Voltage V = 20 / Fall Time ns = 18 / Rise Time ns = 15 / Turn-OFF Delay Time ns = 72 / Turn-ON Delay Time ns = 15 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 42
800V CoolMOS C3 is Infineon's third series of CoolMOS with market entry in 2001. C3 is the "working horse" of the portfolio. | Summary of Features: Low specific on-state resistance; (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Consumer; PC power; Adapter; Lighting; Solar

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001117754
  • SPD02N80C3
  • SPD02N80C3ATMA1.

Technical Specifications

Physical
Case/PackageTO-252-3
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)2 A
Current Rating2 A
Drain to Source Resistance2.4 Ω
Drain to Source Voltage (Vdss)800 V
Fall Time18 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance290 pF
Max Dual Supply Voltage800 V
Max Operating Temperature150 °C
Max Power Dissipation42 W
Min Operating Temperature-55 °C
On-State Resistance2.7 Ω
Package Quantity2500
PackagingDigi-Reel®
Power Dissipation42 W
Rds On Max2.7 Ω
Rise Time15 ns
Schedule B8541290080
Turn-Off Delay Time65 ns
Turn-On Delay Time25 ns
Voltage Rating (DC)800 V

Documents

Download datasheets and manufacturer documentation for Infineon SPD02N80C3ATMA1.

Infineon SCT
Datasheet10 pages11 years ago
Newark
Datasheet11 pages19 years ago
Datasheet10 pages11 years ago
Farnell
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements