Multicomp SPC21364

Conn Power F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
$ 1.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC21364.

element14 APAC

Datasheet2 pages13 years ago

Farnell

element14

Inventory History

3 month trend:
-99.03%

CAD Models

Download Multicomp SPC21364 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Multicomp SPC21364 provided by its distributors.

Conn Power F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Power Entry Connector; Connector Type:Power Entry; Gender:Jack; Current Rating:5A; Voltage, AC:500V; No. of Outlets:1; Contact Termination:Solder; Connector Mounting:Panel; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Gender:Jack; Current Rating:5A; Pin Diameter:2mm; Barrel Length:-; Connector Mounting:Through Hole Mount; Contact Termination Type:Solder; Barrel Inner Diameter:-; Barrel Outer Diameter:6.4mm; Voltage R

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPC21364.