📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Multicomp SPC19960

Cable Assembly, 2 Conductor(s), Communication Cable
$ 6.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC19960.

element14 APAC

Datasheet1 page9 years ago
Datasheet2 pages13 years ago

element14

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)

Descriptions

Descriptions of Multicomp SPC19960 provided by its distributors.

Cable Assembly, 2 Conductor(s), Communication Cable
Cable Assembly Duplex 1m LC to LC M-M
Fiber Optic Jumper Cable LC / LC; Fiber Diameter:62.5/125 um; Cable Assembly Type:LC Fiber Optic; No. of Fibers:2; Fiber Type:Multimode; Cable Length:1m; Connector Type A:LC Male; Connector Type B:LC Male ;RoHS Compliant: Yes
JUMPER CABLE, FIBRE, LC PLUG TO PLUG; Fibre Optic Connector A: LC; Fibre Optic Connector B: LC; No. of Fibres: 2Fibres; Fibre Type: Multimode; Fibre Diameter: 62.5µm / 125µm; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPC19960.