Standard D-Subminiature Connector; Connector Type:D Sub; No. of Contacts:9; D Sub Shell Size:DE; Gender:Receptacle; Contact Termination:Solder; Connector Body Material:Metal; Leaded Process Compatible:Yes; Body Material:Steel ;RoHS Compliant: Yes
D SUB CONNECTOR, STANDARD, 9 POSITION, RECEPTACLE; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:Multicomp Pro D Sub Connectors; No. of Contacts:9Contacts; D Sub Shell Size:DE; Contact Termination Type: