📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

MaxLinear SP6683ER-L

Lead Free RoHS Compliant SMD/SMT Surface Mount IC LED Driver 85C 1.2MHz 1.2W 6V
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP6683ER-L.

IHS

Datasheet14 pages19 years ago

iiiC

CAD Models

Download MaxLinear SP6683ER-L symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of MaxLinear SP6683ER-L provided by its distributors.

Lead Free RoHS Compliant SMD/SMT Surface Mount IC LED Driver 85C 1.2MHz 1.2W 6V
LED Lighting Drivers Configuration
IC LED DRV RGLTR PWM 200MA 10DFN
DC/DC Charge Pump Converter IC; Output Voltage:6V; Output Current:200mA; No. of Outputs:1; Operating Temperature Range:-40°C to +85°C; Driver Case Style:QFN; No. of Pins:10; Leaded Process Compatible:No; Output Current Max:300mA ;RoHS Compliant: Yes
LED DRIVER HI POWER, 6683, DFN-10; Device Topology:Charge Pump; No. of Outputs:1Outputs; Output Current:200mA; Output Voltage:6V; Driver Case Style:DFN; No. of Pins:10Pins; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Switching Frequency:1.2MHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; Adjustable Output Voltage Min:0.3V; Base Number:6683; Dimming Control Type:PWM; IC Generic Number:6683; Input Voltage:2.7V to 5.5V; LED Driver Application:Backlighting, Flashlight; Logic Function Number:6683; Operating Temperature Range:-40°C to +85°C; Output Current Max:300mA

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar