Exar SP336ECT-L

RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING DUAL (Type) 70C 10kbps 2.214806g 30mA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Weight2.214806 g
Technical
Data Rate10 kbps
InterfaceRS-232, RS-422, RS-485
Max Operating Temperature70 °C
Max Supply Voltage5 V
Min Operating Temperature0 °C
Min Supply Voltage3.3 V
Nominal Supply Current30 mA
Number of Drivers4
Number of Transceivers1
Operating Supply Current6.5 mA

Documents

Download datasheets and manufacturer documentation for Exar SP336ECT-L.

element14 APAC
Datasheet30 pages24 years ago
SHENGYU ELECTRONICS
Datasheet30 pages24 years ago
Future Electronics
Datasheet30 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for Exar SP336ECT-L.

Related Parts

Descriptions

Descriptions of Exar SP336ECT-L provided by its distributors.

RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING DUAL (Type) 70C 10kbps 2.214806g 30mA
SP336 Series 250 kbps RS-232/RS-485/RS-422 Serial Transceiver - SOIC-28W
Dual Transmitter/Receiver RS-232/RS-422/RS-485 28-Pin SOIC W
RS-232/RS-485/RS-422 TRANSCEIVER, 5V SOIC28
TXRX, RS232/485, PROG, 28WSOIC
IC, RS-232/RS-485/RS-422 TXRX, 5V SOIC28; Device Type:Transceiver; IC Interface Type:RS232, RS422, RS485; No. of Drivers:4; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Driver Case Style:SOIC; No. of Pins:28

Manufacturer Aliases

Exar has several brands around the world that distributors may use as alternate names. Exar may also be known as the following names:

  • Exar Corporation
  • EXAR CORP
  • EXR
  • EXA
  • SIPEX/EXAR
  • EXAR CORPORATION;LINEAR TECHNOLOGY;TEXAS INSTRUMENTS
  • EXAR CORPORATION (VA)
  • Exar (MaxLinear)
  • Exar/SIPEX
  • SIPEX / ACQUIRED BY EXAR
  • EXAR (MPS)
  • EXAR INTEGRATED SYSTEMS
  • EXAR CORPORATION / SIPEX
  • MICRO POWER SYSTEMS/EXAR
  • EXAR CORPORATIO

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Weight2.214806 g
Technical
Data Rate10 kbps
InterfaceRS-232, RS-422, RS-485
Max Operating Temperature70 °C
Max Supply Voltage5 V
Min Operating Temperature0 °C
Min Supply Voltage3.3 V
Nominal Supply Current30 mA
Number of Drivers4
Number of Transceivers1
Operating Supply Current6.5 mA

Documents

Download datasheets and manufacturer documentation for Exar SP336ECT-L.

element14 APAC
Datasheet30 pages24 years ago
SHENGYU ELECTRONICS
Datasheet30 pages24 years ago
Future Electronics
Datasheet30 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant