Exar SP335EER1-L

Single Transmitter/Receiver RS-232/RS-422/RS-485 32-Pin QFN EP
Datasheet

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins32
Weight188.609377 mg
Technical
Data Rate20 mbps
InterfaceRS-232, RS-422, RS-485
Logic FunctionTransceiver
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Power Dissipation1.4 W
Max Supply Voltage5.5 V
Manufacturer Package IdentifierQFN32 5x5 OPT3
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Drivers1
Number of Receivers1
Number of Transceivers2
Number of Transmitters2
Operating Supply Current10 nA
Output Voltage18 V
PackagingCut Tape
Propagation Delay100 ns
Receiver Hysteresis25 mV
Simplex/DuplexFull Duplex
Dimensions
Height950 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Exar SP335EER1-L.

SHENGYU ELECTRONICS
Datasheet22 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Exar SP335EER1-L.

Related Parts

Descriptions

Descriptions of Exar SP335EER1-L provided by its distributors.

Single Transmitter/Receiver RS-232/RS-422/RS-485 32-Pin QFN EP
SP335E Series 1 kbps 3.3/5 V ±15 kV RS-232/RS-485/RS-422 Transceiver - QFN-32
Dual RS-232/RS-485 Transceiver QFN32EP | Exar SP335EER1-L
RS-485/RS-422/RS-232 20 MBPS MULTIPROTOCOL TRANSCEIVER, 3.3V OR 5V, 15KV ESD, INTERNAL CABLE TERMINATION

Manufacturer Aliases

Exar has several brands around the world that distributors may use as alternate names. Exar may also be known as the following names:

  • Exar Corporation
  • EXAR CORP
  • EXR
  • EXA
  • SIPEX/EXAR
  • EXAR CORPORATION;LINEAR TECHNOLOGY;TEXAS INSTRUMENTS
  • EXAR CORPORATION (VA)
  • Exar (MaxLinear)
  • Exar/SIPEX
  • SIPEX / ACQUIRED BY EXAR
  • EXAR (MPS)
  • EXAR INTEGRATED SYSTEMS
  • EXAR CORPORATION / SIPEX
  • MICRO POWER SYSTEMS/EXAR
  • EXAR CORPORATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP335EER1L

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins32
Weight188.609377 mg
Technical
Data Rate20 mbps
InterfaceRS-232, RS-422, RS-485
Logic FunctionTransceiver
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Power Dissipation1.4 W
Max Supply Voltage5.5 V
Manufacturer Package IdentifierQFN32 5x5 OPT3
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Drivers1
Number of Receivers1
Number of Transceivers2
Number of Transmitters2
Operating Supply Current10 nA
Output Voltage18 V
PackagingCut Tape
Propagation Delay100 ns
Receiver Hysteresis25 mV
Simplex/DuplexFull Duplex
Dimensions
Height950 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Exar SP335EER1-L.

SHENGYU ELECTRONICS
Datasheet22 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant