Panasonic SP2-L2-DC12V

Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC, 2 Coil Latching
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountPlug-In, Socketable
Number of Pins10
Weight50 g
Technical
Ambient Temperature Range High60 °C
Coil Current25 mA
Coil Power300 mW
Coil Resistance480 Ω
Coil TypeLatching, Dual Coil
Coil Voltage (DC)12 V
Contact Current Rating15 A
Current Rating15 A
Max Current Rating15 A
Max Operating Temperature60 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-50 °C
Number of Contacts2
Operate Time30 ms
PackagingBulk
Power Consumption300 mW
Relay TypeGeneral Purpose
Release Time30 ms
Switching Current10 A
TerminationQuick Connect
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Dimensions
Depth25.6 mm
Height20.5 mm
Length50 mm
Width25.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic SP2-L2-DC12V.

Electro Sonic
Datasheet0 pages0 years ago
Factory Futures
Datasheet7 pages14 years ago
element14
Datasheet7 pages17 years ago
Datasheet6 pages19 years ago
Datasheet8 pages24 years ago
Datasheet8 pages24 years ago
Datasheet7 pages24 years ago
Datasheet7 pages24 years ago
element14 APAC
Datasheet6 pages10 years ago
Future Electronics
Datasheet6 pages7 years ago
Datasheet7 pages24 years ago
Master Electronics
Datasheet7 pages17 years ago

Inventory History

3 month trend:
+5.95%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic SP2-L2-DC12V.

Related Parts

Descriptions

Descriptions of Panasonic SP2-L2-DC12V provided by its distributors.

Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC, 2 Coil Latching
RELAY GEN PURPOSE DPDT 15A 12V | Panasonic Electronic Components SP2-L2-DC12V
Relay Power DPDT 250VAC 12VDC Quick Connect Carton/Case
SP Series 15 A DPDT 12 VDC Socket Mount Polarized 2 Coil Latching Power Relay
Miniature Power Relay; Series:SP; Relay Type:High Sensitivity; Coil Voltage VDC Nom:12V; Coil Resistance:480ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Carry Current:15A; Coil Power VDC:300mW ;RoHS Compliant: Yes
POWER RELAY, DPDT, 12VDC, 15A, PLUG IN;; POWER RELAY, DPDT, 12VDC, 15A, PLUG IN; Product Range:PANASONIC EW - SP Series; Coil Voltage:12VDC; Contact Current:15A; Contact Voltage VAC:250V; Contact Voltage VDC:30V; Contact Configuration:DPDT; Coil Resistance:480ohm; Series:SP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP2L2DC12V

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountPlug-In, Socketable
Number of Pins10
Weight50 g
Technical
Ambient Temperature Range High60 °C
Coil Current25 mA
Coil Power300 mW
Coil Resistance480 Ω
Coil TypeLatching, Dual Coil
Coil Voltage (DC)12 V
Contact Current Rating15 A
Current Rating15 A
Max Current Rating15 A
Max Operating Temperature60 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-50 °C
Number of Contacts2
Operate Time30 ms
PackagingBulk
Power Consumption300 mW
Relay TypeGeneral Purpose
Release Time30 ms
Switching Current10 A
TerminationQuick Connect
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Dimensions
Depth25.6 mm
Height20.5 mm
Length50 mm
Width25.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic SP2-L2-DC12V.

Electro Sonic
Datasheet0 pages0 years ago
Factory Futures
Datasheet7 pages14 years ago
element14
Datasheet7 pages17 years ago
Datasheet6 pages19 years ago
Datasheet8 pages24 years ago
Datasheet8 pages24 years ago
Datasheet7 pages24 years ago
Datasheet7 pages24 years ago
element14 APAC
Datasheet6 pages10 years ago
Future Electronics
Datasheet6 pages7 years ago
Datasheet7 pages24 years ago
Master Electronics
Datasheet7 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant