Texas Instruments SN754410NEG4

IC Half-h Drvr Quad 16-DIP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Number of Pins16
Technical
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Outputs4
Output Current2 A
Output Voltage39 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN754410NEG4.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN754410NEG4.

Descriptions

Descriptions of Texas Instruments SN754410NEG4 provided by its distributors.

IC HALF-H DRVR QUAD 16-DIP
IC, QUADRUPLE HALF-H DRIVER, 754410
IC, QUADRUPLE HALF-H DRIVER, 754410; Motor Type:Half-H; No. of Outputs:4; Output Current:2A; Output Voltage:39V; Supply Voltage Range:4.5V to 36V; Driver Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:754410; Device Marking:SN754410NE; Device Type:Motor; IC Generic Number:754410; Logic Function Number:754410; Motor Type:Half Bridge; No. of Drivers:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Voltage Max:36V; Package / Case:DIP; Supply Voltage Max:36V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageDIP
Number of Pins16
Technical
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Outputs4
Output Current2 A
Output Voltage39 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN754410NEG4.

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago