Texas Instruments SN74S32NSRG4

S Series Quad 2-INPUT Or Gate PDSO14
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins14
Technical
High Level Output Current20 mA
Logic FunctionOR
Low Level Output Current1 mA
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Circuits4
Number of Gates4
Number of Inputs2
Output Current20 mA
PackagingTape & Reel (TR)
Propagation Delay5 ns
Turn-On Delay Time5 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S32NSRG4.

Texas Instruments
Datasheet27 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.261
$ 0.261
Stock
24,835
42,346
42,346
Authorized Distributors
0
1
1
Case/Package
SO
SO
SO
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5 ns
5 ns
5 ns
Low Level Output Current
1 mA
20 mA
20 mA
High Level Output Current
20 mA
20 mA
20 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74S32NSRG4.

Descriptions

Descriptions of Texas Instruments SN74S32NSRG4 provided by its distributors.

S SERIES QUAD 2-INPUT OR GATE PDSO14
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Logic Family:S; Package/Case:14-SOP ;RoHS Compliant: Yes
These devices contain four independent 2-input OR gates. The SN5432, SN54LS32 and SN54S32 are characterized for operation over the full military range of -55C to 125C. The SN7432, SN74LS32 and SN74S32 are characterized for operation from 0C to 70C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins14
Technical
High Level Output Current20 mA
Logic FunctionOR
Low Level Output Current1 mA
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Circuits4
Number of Gates4
Number of Inputs2
Output Current20 mA
PackagingTape & Reel (TR)
Propagation Delay5 ns
Turn-On Delay Time5 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S32NSRG4.

Texas Instruments
Datasheet27 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago