Texas Instruments SN74LVC2952A

this octal bus transceiver and register is designed for 1.65-v to 3.6-v vcc operation. the sn74lvc2952a consists of...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-SN74LVC2952AContact
>1wk
SN74LVC2952AContact
>1wk

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2952A.

Texas Instruments
Datasheet16 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC2952A.

Descriptions

Descriptions of Texas Instruments SN74LVC2952A provided by its distributors.

this octal bus transceiver and register is designed for 1.65-v to 3.6-v vcc operation. the sn74lvc2952a consists of two 8-bit back-to-back registers that store data flowing in both directions between two bidirectional buses. data on the a or b bus is stored in the registers on the low-to-high transition of the clock (clkab or clkba) input provided that the clock-enable (clkenab\ or clkenba)\ input is low. taking the output-enable (oeab\ or oeba)\ input low accesses the data on either port. inputs can be driven from either 3.3-v or 5-v devices. this feature allows the use of these devices as translators in a mixed 3.3-v/5-v system environment. to ensure the high-impedance state during power up or power down oe\ should be tied to vcc through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2952A.

Texas Instruments
Datasheet16 pages16 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago