📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments SN74LS245DW

Non-RoHS Compliant TRUE DUAL TTL Logic Transceiver, Non-Inverting 0C~70C TA 5V 2.65mm 15mA 24mA
$ 0.657
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS245DW.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Technical Drawing4 pages9 years ago
Datasheet19 pages13 years ago
Datasheet19 pages13 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet17 pages17 years ago

Upverter

Farnell

Sierra IC

Augswan

Inventory History

3 month trend:
-1.07%

CAD Models

Download Texas Instruments SN74LS245DW symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.657
$ 0.536
$ 0.536
Stock
195,752
469,963
469,963
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-15 mA
-15 mA
-15 mA
Propagation Delay
8 ns
12 ns
12 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS245DW.

Related Parts

Texas InstrumentsSN74ACT245DW
Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85
Texas InstrumentsSN74ACT245DWE4
Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74ACT245DWR
Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LS245DW provided by its distributors.

Non-RoHS Compliant TRUE DUAL TTL Logic Transceiver, Non-Inverting 0C~70C TA 5V 2.65mm 15mA 24mA
Bus Transceiver Single 8-Channel 3-Straight 20-Pin SOIC
Logic IC Operating temperature: 0...+70 °C Series: SN74LS245 Function: Octal / 3-State / Bus / Transceiver Manufacturer: Texas Instruments Package: SO-20 Technology: LS
IC, OCTAL BUS TRANSCEIVER, 74LC245; Type de buffer: Émetteur-récepteur, non inverseur; Famille Logique/ Numéro de base: 74LS245; Type de boîtier CI logique: SOIC; Nombre de broches: 20Broche(s); Tension, alimentation min.: 4.
Ic, Octal Bus Transceiver, 74Lc245; Logic Device Type:Transceiver, Non Inverting; Logic Family/Base Number:74Ls245; Logic Case Style:Soic; No. Of Pins:20Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS245DW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74LS245DW
  • SN74LS245DW .
  • SN74LS245DW.