📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments SN74LS08D

4-ch, 2-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-SOIC 0 to 70
$ 0.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS08D.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet26 pages17 years ago

Farnell

element14 APAC

element14

TME

Inventory History

3 month trend:
-4.10%

CAD Models

Download Texas Instruments SN74LS08D symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.562
$ 0.259
$ 0.259
Stock
225,107
322,682
322,682
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
20 ns
20 ns
20 ns
Low Level Output Current
8 mA
16 mA
16 mA
High Level Output Current
-400 µA
-800 µA
-800 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
4.4 mA
4.4 mA
4.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS08D.

Related Parts

AND 74ALS08 74ALS Tube logic gate circuit 14ns @ 5V 50pF 400muA 8mA 2V 70C
AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14
AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14

Descriptions

Descriptions of Texas Instruments SN74LS08D provided by its distributors.

4-ch, 2-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-SOIC 0 to 70
Quad 2-Input And Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS08D.
CIRCUIT; QUADRUPLE 2-INPUT POSITIVE-AND-GATE; SOIC; 5 V; 2 V (MIN.)
AND 74LS08 EAR99 74LS logic gate circuit 20ns @ 5V 15pF 1.75mm 400muA 8mA 2V
IC, AND GATE, QUAD 2-INPUT, SMD; Logic Family / Base Number: 74LS08; Logic Type: AND; Output Current: 8mA; No. of Inputs: 2; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logi

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS08D .
  • SN74LS08D.