Texas Instruments SN74HC373NSR

74HC373 Cut Tape (CT) HC/UH 74HC latch circuit 7.8mA 7.8mA 285ns 266.712314mg -40C~85C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight266.712314 mg
Technical
High Level Output Current-7.8 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current7.8 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Input Lines3
Number of Output Lines1
Number of Outputs8
Operating Supply Voltage5 V
Output Current35 mA
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay285 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time15 ns
Dimensions
Height2 mm
Length12.6 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC373NSR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Datasheet21 pages12 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages16 years ago
Newark
Datasheet24 pages7 years ago
Datasheet23 pages9 years ago
element14 APAC
Datasheet23 pages8 years ago
Augswan
Datasheet33 pages1 year ago
LCSC
Datasheet34 pages1 year ago
Datasheet33 pages2 years ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago
iiiC
Datasheet22 pages11 years ago
Arrow Electronics
Datasheet22 pages11 years ago
DigiKey
Datasheet15 pages20 years ago

Inventory History

3 month trend:
-98.40%

Alternate Parts

Price @ 1000
$ 0.284
$ 0.371
$ 0.371
Stock
1,511,940
777,256
777,256
Authorized Distributors
5
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
-
-
Number of Bits per Element
-
-
-
Propagation Delay
285 ns
34 ns
34 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC373NSR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC373NSR provided by its distributors.

74HC373 Cut Tape (CT) HC/UH 74HC latch circuit 7.8mA 7.8mA 285ns 266.712314mg -40C~85C
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOP T/R / IC OCTAL TRANSP LATCH 20SO
D-LATCH, TRANS, OCTAL, 3-STATE, SOP-20; Logic Family / Base Number: 74HC373; Latch Type: D Type Transparent; IC Output Type: Tri State; Propagation Delay: 43ns; Out; Available until stocks are exhausted Alternative available
ICs, Latches Logic; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes
These 8-bit latches feature 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. They are particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers. The eight latches of the ’HC373 devices are transparent D-type latches. While the latch-enable (LE) input is high, the Q outputs follow the data (D) inputs. When LE is taken low, the Q outputs are latched at the levels that were set up at the D inputs. An output-enable (OE)\ input places the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pullup components. OE\ does not affect the internal operations of the latches. Old data can be retained or new data can be entered while the outputs are off.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC373NSR .

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight266.712314 mg
Technical
High Level Output Current-7.8 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current7.8 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Input Lines3
Number of Output Lines1
Number of Outputs8
Operating Supply Voltage5 V
Output Current35 mA
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay285 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time15 ns
Dimensions
Height2 mm
Length12.6 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC373NSR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Datasheet21 pages12 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages16 years ago
Newark
Datasheet24 pages7 years ago
Datasheet23 pages9 years ago
element14 APAC
Datasheet23 pages8 years ago
Augswan
Datasheet33 pages1 year ago
LCSC
Datasheet34 pages1 year ago
Datasheet33 pages2 years ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago
iiiC
Datasheet22 pages11 years ago
Arrow Electronics
Datasheet22 pages11 years ago
DigiKey
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago