Texas Instruments SN74CBTLV16212VR

3.3-V, crosspoint/exchange, 24-channel FET bus switch 56-TVSOP -40 to 85
Production

Technical Specifications

Physical
Case/PackageTFSOP
MountSurface Mount
Number of Pins56
Weight145.007811 mg
Technical
Ambient Temperature Range High85 °C
Bandwidth200 MHz
High Level Output Current-128 mA
Independent Circuits1
Low Level Output Current128 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current10 µA
Number of Bits24
Number of Channels24
Number of Circuits24
Number of Elements1
Number of Inputs24
Number of Outputs24
On-State Resistance4 Ω
Output Current64 mA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay11.1 ns
Quiescent Current10 µA
Resistance27 Ω
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationDPDT, SPST
Turn-On Delay Time11.1 ns
Dimensions
Height1.2 mm
Length11.3 mm
Thickness1.05 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV16212VR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages23 years ago
Upverter
Datasheet13 pages16 years ago
Technical Drawing5 pages6 years ago
SHENGYU ELECTRONICS
Datasheet20 pages2 years ago
Sierra IC
Datasheet10 pages20 years ago
DigiKey
Datasheet11 pages20 years ago

Inventory History

3 month trend:
-5.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTLV16212VR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74CBTLV16212VR provided by its distributors.

3.3-V, crosspoint/exchange, 24-channel FET bus switch 56-TVSOP -40 to 85
CBTLV/3B e4 74CBTLV16212 12x 2:2 decoder circuit 200MHz 27Ohm 11.1ns 2.5/3.3V
12-CHBus Exchange Switch 1-Element 24-IN- 24-OUT 56-Pin TVSOP T/R
TVSOP-56 Analog Switches / Multiplexers ROHS
Logic - Signal Switches 24bit Lw V FET
IC 24BIT FET BUS-EXCHANGE SWITCH TVSOP56
IC BUS FET EXC SW 12X2:2 56TVSOP
IC LV FET BUS-EXCH SW 56-TVSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTFSOP
MountSurface Mount
Number of Pins56
Weight145.007811 mg
Technical
Ambient Temperature Range High85 °C
Bandwidth200 MHz
High Level Output Current-128 mA
Independent Circuits1
Low Level Output Current128 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current10 µA
Number of Bits24
Number of Channels24
Number of Circuits24
Number of Elements1
Number of Inputs24
Number of Outputs24
On-State Resistance4 Ω
Output Current64 mA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay11.1 ns
Quiescent Current10 µA
Resistance27 Ω
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationDPDT, SPST
Turn-On Delay Time11.1 ns
Dimensions
Height1.2 mm
Length11.3 mm
Thickness1.05 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV16212VR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages23 years ago
Upverter
Datasheet13 pages16 years ago
Technical Drawing5 pages6 years ago
SHENGYU ELECTRONICS
Datasheet20 pages2 years ago
Sierra IC
Datasheet10 pages20 years ago
DigiKey
Datasheet11 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago