Texas Instruments SN74ALVCH16825

this 18-bit buffer and line driver is designed for 1.65-v to 3.6-v vcc operation. this sn74alvch16825 improves the...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH16825.

Texas Instruments
Datasheet14 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVCH16825.

Descriptions

Descriptions of Texas Instruments SN74ALVCH16825 provided by its distributors.

this 18-bit buffer and line driver is designed for 1.65-v to 3.6-v vcc operation. this sn74alvch16825 improves the performance and density of 3-state memory address drivers clock drivers and bus-oriented receivers and transmitters. the device can be used as two 9-bit buffers or one 18-bit buffer. it provides true data. the 3-state control gate is a 2-input and gate with active-low inputs so that if either output-enable (oe1\ or oe2\) input is high all nine affected outputs are in the high-impedance state. to ensure the high-impedance state during power up or power down oe\ should be tied to vcc through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH16825.

Texas Instruments
Datasheet14 pages16 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago