ICs, Latches Logic; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-PDIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; No. of Bits:10 ;RoHS Compliant: Yes
LOGIC, LATCH TRANSP 10BIT D, 24PDIP; Latch Type:D Type Transparent; Output Current:24mA; Propagation Delay:14ns; No. of Bits:10; IC Output Type:Tri State; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Frequency:1MHz; Logic IC Base Number:74994; Logic IC Family:ALS; Logic IC Function:10bit D-Type Transparent Read-Back Latch; Output Type:Tri State; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: