Texas Instruments SN74ALS02ANSRG4

Als Series, Quad 2-INPUT Nor Gate, PDSO14, Green, Plastic, SOP-14
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins14
Weight208.312296 mg
Technical
High Level Output Current-8 mA
Logic FunctionNOR
Low Level Output Current400 µA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Circuits4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Output Current8 mA
PackagingTape & Reel (TR)
Propagation Delay12 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS02ANSRG4.

Texas Instruments
Datasheet18 pages12 years ago
Datasheet17 pages12 years ago
Datasheet16 pages16 years ago
Newark
Datasheet18 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.386
$ 0.386
Stock
1
396,779
396,779
Authorized Distributors
0
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
12 ns
12 ns
12 ns
Low Level Output Current
400 µA
400 µA
400 µA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS02ANSRG4.

Descriptions

Descriptions of Texas Instruments SN74ALS02ANSRG4 provided by its distributors.

ALS SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOP-14
NOR Gate 4-Element 2-IN Bipolar 14-Pin SOP T/R
Quadruple 2-Input Positive-NOR Gates 14-SO 0 to 70
Gate / Inverter Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins14
Weight208.312296 mg
Technical
High Level Output Current-8 mA
Logic FunctionNOR
Low Level Output Current400 µA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Circuits4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Output Current8 mA
PackagingTape & Reel (TR)
Propagation Delay12 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS02ANSRG4.

Texas Instruments
Datasheet18 pages12 years ago
Datasheet17 pages12 years ago
Datasheet16 pages16 years ago
Newark
Datasheet18 pages9 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago