Texas Instruments SN74AHCT16240

the ahct16240 devices are 16-bit buffers and line drivers designed specifically to improve the performance and...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT16240.

Texas Instruments
Datasheet13 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT16240.

Descriptions

Descriptions of Texas Instruments SN74AHCT16240 provided by its distributors.

the ahct16240 devices are 16-bit buffers and line drivers designed specifically to improve the performance and density of 3-state memory address drivers clock drivers and bus-oriented receivers and transmitters. these devices can be used as four 4-bit buffers two 8-bit buffers or one 16-bit buffer. they provide inverting outputs and symmetrical active-low output-enable (oe\) inputs. to ensure the high-impedance state during power up or power down oe\ should be tied to vcc through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. the sn54ahct16240 is characterized for operation over the full military temperature range of -55c to 125c. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT16240.

Texas Instruments
Datasheet13 pages16 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago