Texas Instruments SN74AHC16541

the ahc16541 devices are noninverting 16-bit buffers composed of two 8-bit sections with separate output-enable...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC16541.

Texas Instruments
Datasheet13 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC16541.

Descriptions

Descriptions of Texas Instruments SN74AHC16541 provided by its distributors.

the ahc16541 devices are noninverting 16-bit buffers composed of two 8-bit sections with separate output-enable signals. for either 8-bit buffer section the two output-enable (1oe1\ and 1oe2\ or 2oe1\ and 2oe2\) inputs must be low for the corresponding y outputs to be active. if either output-enable input is high the outputs of that 8-bit buffer section are in the high-impedance state. to ensure the high-impedance state during power up or power down oe\ should be tied to vcc through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. the sn54ahc16541 is characterized for operation over the full military temperature range of -55c to 125c. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC16541.

Texas Instruments
Datasheet13 pages16 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago