Texas Instruments SN74ABT841A

the sn54abt841 and sn74abt841a 10-bit latches are designed specifically for driving highly capacitive or relatively...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Output TypeTTL

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT841A.

Texas Instruments
Datasheet19 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT841A.

Descriptions

Descriptions of Texas Instruments SN74ABT841A provided by its distributors.

the sn54abt841 and sn74abt841a 10-bit latches are designed specifically for driving highly capacitive or relatively low-impedance loads. they are particularly suitable for implementing buffer registers i/o ports bidirectional bus drivers and working registers. the ten transparent d-type latches provide true data at their outputs. a buffered output-enable (oe\) input can be used to place the ten outputs in either a normal logic state (high or low logic levels) or a high-impedance state. in the high-impedance state the outputs neither load nor drive the bus lines significantly. the high-impedance state and increased drive provide the capability to drive bus lines without need for interface or pullup components. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Technical
Output TypeTTL

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT841A.

Texas Instruments
Datasheet19 pages16 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago