Texas Instruments SN74ABT2245

these octal transceivers and line drivers are designed for asynchronous communication between data buses. the devices...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-SN74ABT2245Contact
>1wk
SN74ABT2245Contact
>1wk

Technical Specifications

Technical
Output TypeTTL

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT2245.

Texas Instruments
Datasheet20 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT2245.

Descriptions

Descriptions of Texas Instruments SN74ABT2245 provided by its distributors.

these octal transceivers and line drivers are designed for asynchronous communication between data buses. the devices transmit data from the a bus to the b bus or from the b bus to the a bus depending on the logic level at the direction-control (dir) input. the output-enable (oe\) input can be used to disable the device so the buses are effectively isolated. the b-port outputs which are designed to sink up to 12 ma include equivalent 25- series resistors to reduce overshoot and undershoot. when vcc is between 0 and 2.1 v the device is in the high-impedance state during power up or power down. however to ensure the high-impedance state above 2.1 v oe\ should be tied to vcc through a pullup resistor; the minimum value of the resistor is determined by the current-sinking/current-sourcing capability of the driver. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Technical
Output TypeTTL

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT2245.

Texas Instruments
Datasheet20 pages16 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago