Texas Instruments SN54AHCT245

these octal bus transceivers are designed for asynchronous two-way communication between data buses. the...

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-SN54AHCT245Contact
>1wk
SN54AHCT245Contact
>1wk

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54AHCT245.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN54AHCT245.

Descriptions

Descriptions of Texas Instruments SN54AHCT245 provided by its distributors.

these octal bus transceivers are designed for asynchronous two-way communication between data buses. the control-function implementation minimizes external timing requirements. the ahct245 devices allow data transmission from the a bus to the b bus or from the b bus to the a bus depending on the logic level at the direction-control (dir) input. the output-enable (oe)\ input can be used to disable the device so that the buses are effectively isolated. to ensure the high-impedance state during power up or power down oe\ should be tied to vcc through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54AHCT245.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago