Texas Instruments SN54ABT377

these 8-bit positive-edge-triggered d-type flip-flops with a clock (clk) input are particularly suitable for...

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-SN54ABT377Contact
>1wk
SN54ABT377Contact
>1wk

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54ABT377.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN54ABT377.

Descriptions

Descriptions of Texas Instruments SN54ABT377 provided by its distributors.

these 8-bit positive-edge-triggered d-type flip-flops with a clock (clk) input are particularly suitable for implementing buffer and storage registers shift registers and pattern generators. data (d) input information that meets the setup time requirements is transferred to the q outputs on the positive-going edge of the clock pulse if the common clock-enable () input is low. clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse. when the buffered clock (clk) input is at either the high or low level the d-input signal has no effect at the output. the circuits are designed to prevent false clocking by transitions at . view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54ABT377.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago