STMicroelectronics SN260QT

RF Integrated Circuits ZIGBEE 802.15.4 NETWORK PROCESSOR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins40
Technical
Current - Receiving36 mA
Current - Transmitting36 mA
Data Rate250 kbps
Frequency2.4 GHz
InterfaceSPI, UART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.1 V
Operating Supply Voltage3.3 V
PackagingCut Tape (CT)
Sensitivity (dBm)-99 dBm
Dimensions
Length6 mm
Thickness1 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SN260QT.

Mouser
Datasheet2 pages18 years ago
Arrow Electronics
Datasheet47 pages13 years ago
Future Electronics
Datasheet88 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics SN260QT.

Descriptions

Descriptions of STMicroelectronics SN260QT provided by its distributors.

RF Integrated Circuits ZIGBEE 802.15.4 NETWORK PROCESSOR
ZigBee 802.15.4 transceiver and ZNet networking
IC RF TXRX+MCU 802.15.4 40-VFQFN
ZigBee/802.15.4 Modules 2500MHz 40-Pin QFN T/R
IC ZIGBEE/802.15.4 PROC 40-QFN

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins40
Technical
Current - Receiving36 mA
Current - Transmitting36 mA
Data Rate250 kbps
Frequency2.4 GHz
InterfaceSPI, UART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.1 V
Operating Supply Voltage3.3 V
PackagingCut Tape (CT)
Sensitivity (dBm)-99 dBm
Dimensions
Length6 mm
Thickness1 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SN260QT.

Mouser
Datasheet2 pages18 years ago
Arrow Electronics
Datasheet47 pages13 years ago
Future Electronics
Datasheet88 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant