Cornell Dubilier SN100M016ST

Capacitors, Aluminum Electrolytic, Leaded NON-POLAR 16V 10UF
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 µF
Dissipation Factor17 %
ESR (Equivalent Series Resistance)22.56 Ω
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current42 mA
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6 mm
Height - Seated (Max)10.9982 mm
Lead Pitch2.0066 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SN100M016ST.

RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier SN100M016ST.

Descriptions

Descriptions of Cornell Dubilier SN100M016ST provided by its distributors.

Capacitors, Aluminum Electrolytic, Leaded NON-POLAR 16V 10UF
CAP ALUM 10UF 20% 16V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 µF
Dissipation Factor17 %
ESR (Equivalent Series Resistance)22.56 Ω
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current42 mA
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6 mm
Height - Seated (Max)10.9982 mm
Lead Pitch2.0066 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SN100M016ST.

RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements