TE Connectivity SMW33R9JT

SMD Chip Resistor, 3.9 Ohm, ± 5%, 3 W, 4122 [10555 Metric], Wirewound, Power
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package4122
Case Code (Imperial)4122
MountSurface Mount
Number of Pins2
Technical
CompositionPower resistor, Wire resistor, Wirewound
Insulation Resistance10 GΩ
Max Operating Temperature200 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage500 V
PackagingCut Tape
Power Rating3 W
Resistance3.9 Ω
Schedule B8533210090
Temperature Coefficient200 ppm/°C
TerminationJ-Lead, Solder
Tolerance5 %
Voltage Rating500 V
Voltage Rating (AC)500 V
Voltage Rating (DC)500 V
Dimensions
Depth5.5 mm
Height5 mm
Length10.4902 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW33R9JT.

Master Electronics
Datasheet3 pages12 years ago
Datasheet6 pages10 years ago
Datasheet16 pages16 years ago
TE Connectivity
Datasheet8 pages12 years ago
Technical Drawing1 page12 years ago
element14 APAC
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
+59.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity SMW33R9JT.

Descriptions

Descriptions of TE Connectivity SMW33R9JT provided by its distributors.

SMD Chip Resistor, 3.9 Ohm, ± 5%, 3 W, 4122 [10555 Metric], Wirewound, Power
Res Wirewound 3.9 Ohm 5% 3W ±200ppm/C Molded J-Lead SMD T/R
Precision resistor, SMD [TE Connectivity] 3-1879021-9 Precision resistor, SMD
Resistor, Wirewound, Res 3.9 Ohms, Pwr-Rtg 3 W, Tol 5%, SMT | TE Connectivity SMW33R9JT
RES, 3R9, 5%, 3W, WIREWOUND; Resistor Case Style: SMD; Resistance: 3.9ohm; Product Range: SMW Series; Voltage Rating: 500V; Resistor Element Material: Wirewound; Power Rating: 3W; Resistance Tolerance: ± 5%; Temperature Coeffic
3.9 Ω, Wire Wound, Power Resistor Resistor, 5 %, 2 Termination, Taped & Reeled, Resistance Class Up to 1kΩ, 3 W, ±200 ppm/°C, Solder, CGS SM
SMW3 3R9 5% Resistance Value: 3.9 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Surface Mount Resistor | 3.9 Ω Wire Wound Power Resistor 5 % | Part Number: SMW33R9JT | Internal Number: 3-1879021-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879021-9

Technical Specifications

Physical
Case/Package4122
Case Code (Imperial)4122
MountSurface Mount
Number of Pins2
Technical
CompositionPower resistor, Wire resistor, Wirewound
Insulation Resistance10 GΩ
Max Operating Temperature200 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage500 V
PackagingCut Tape
Power Rating3 W
Resistance3.9 Ω
Schedule B8533210090
Temperature Coefficient200 ppm/°C
TerminationJ-Lead, Solder
Tolerance5 %
Voltage Rating500 V
Voltage Rating (AC)500 V
Voltage Rating (DC)500 V
Dimensions
Depth5.5 mm
Height5 mm
Length10.4902 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW33R9JT.

Master Electronics
Datasheet3 pages12 years ago
Datasheet6 pages10 years ago
Datasheet16 pages16 years ago
TE Connectivity
Datasheet8 pages12 years ago
Technical Drawing1 page12 years ago
element14 APAC
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago