| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DB Roberts | SMTSO-M3-3ET | 108,000 | 10h | |||||||||
| Bisco | SMTSO-M3-3ET | 46,000 | 19h | |||||||||
| Mouser | 153-SMTSO-M3-3ET | 21,902 | 1 | Tape & Reel | ||||||||
| Heilind Asia | SMTSO-M3-3ET | 5,000 | 3d | |||||||||
| Verical | SMTSO-M3-3ET | 45,000 | 1K |
Download PennEngineering SMTSO-M3-3ET symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of PennEngineering SMTSO-M3-3ET provided by its distributors.
PennEngineering has several brands around the world that distributors may use as alternate names. PennEngineering may also be known as the following names: