| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DB Roberts | SMTSO-M3-2ET | 187,500 | 13h | |||||||||
| Bisco | SMTSO-M3-2ET | 76,500 | 22h | |||||||||
| Mouser | 153-SMTSO-M3-2ET | 23,103 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | SMTSO-M3-2ET | 22,328 | 7 | 15h | ||||||||
| Verical | SMTSO-M3-2ET | 76,500 | 1500 |
Download datasheets and manufacturer documentation for PennEngineering SMTSO-M3-2ET.
Download PennEngineering SMTSO-M3-2ET symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of PennEngineering SMTSO-M3-2ET provided by its distributors.
PennEngineering has several brands around the world that distributors may use as alternate names. PennEngineering may also be known as the following names:
Download datasheets and manufacturer documentation for PennEngineering SMTSO-M3-2ET.