APC SMT1500RM2U

UPS Line Interactive Rackmount 120V 1000W 1500VA
Obsolete

Price and Stock

DistributorSKUMinPkg
Abacus TechnologiesSMT1500RM2U0
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for APC SMT1500RM2U.

Newark

Datasheet4 pages14 years ago
Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-12-20
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of APC SMT1500RM2U provided by its distributors.

UPS Line Interactive Rackmount 120V 1000W 1500VA
APC Smart-UPS 1500VA LCD Rackmount 2ru 120V
UPS, SMART-UPS, 120V, 1440VA / 1000W
Smart UPS,Line Interactive,Rack,1.5kVA
UPS Type = Line Interactive / Outputs = 6 / Input Voltage V = 120 / Output Voltage V = 120 / Rated Power kW = 1 / Backup Time min = 7 / Input Connection Type = Type B (NEMA 5-15) / Output Connection Type = US Type B (NEMA 5-15) Socket / UPS Interfaces = RJ45 Serial / UPS Interfaces = SmartSlot / UPS Interfaces = USB / Efficiency % = 98 / Mounting Type = Rack Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = SMT / Width mm = 457 / Depth mm = 457 / Height mm = 89

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)