onsemi SMS05CT1G

14.5V 24A (8/20us) 5V (Max) 6.2V Unidirectional TSOP-6 ESD Protection Devices ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOP
Contact PlatingTin
Number of Pins6
Technical
Breakdown Voltage6.2 V
Capacitance400 pF
Clamping Voltage14.5 V
CompositionZener
DirectionUnidirectional
Element ConfigurationCommon Anode
ESD ProtectionYes
Leakage Current5 µA
Max Breakdown Voltage7.2 V
Max Operating Temperature150 °C
Max Power Dissipation350 W
Max Reverse Leakage Current5 µA
Max Surge Current24 A
Min Breakdown Voltage6.2 V
Min Operating Temperature-40 °C
Number of Channels5
Number of Elements5
Number of Lines5
Number of Unidirectional Channels5
Operating Supply Voltage5 V
PackagingTape and Reel
Peak Pulse Current24 A
Peak Pulse Power 350 W
PolarityUnidirectional
Power Dissipation350 W
Power Line ProtectionNo
Power Rating350 W
Reverse Breakdown Voltage6.2 V
Reverse Standoff Voltage5 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)5 V
Working Voltage5 V
Dimensions
Depth1.5 mm
Height1 mm
Length3 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi SMS05CT1G.

Newark
Datasheet5 pages12 years ago
onsemi
Datasheet6 pages0 years ago
Upverter
Datasheet5 pages6 years ago
Newchip Electronics Limited
Datasheet5 pages6 years ago

Inventory History

3 month trend:
-13.24%

Alternate Parts

Price @ 1000
$ 0.122
$ 0.048
$ 0.048
Stock
668,133
43,248
43,248
Authorized Distributors
12
2
2
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
5
5
5
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.2 V
6.2 V
6.2 V
Clamping Voltage
14.5 V
14.5 V
14.5 V
Peak Pulse Power
350 W
350 W
350 W
Peak Pulse Current
24 A
24 A
24 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi SMS05CT1G.

Related Parts

Descriptions

Descriptions of onsemi SMS05CT1G provided by its distributors.

14.5V 24A (8/20us) 5V (Max) 6.2V Unidirectional TSOP-6 ESD Protection Devices ROHS
SMS05C Series 7.2 V 350 W 5-Line Transient Voltage Suppressor Array TSOP-6
SMS05CT1G, Quint Uni-Directional TVS Diode, 350W, 6-Pin TSOP | ON Semiconductor SMS05CT1G
ESD Suppressor Diode TVS Uni-Dir 5V Automotive 6-Pin TSOP T/R
Product Range:Sms05C Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:5V; Clamping Voltage Max:14.5V; Diode Case Style:Tsop; No. Of Pins:6Pins; Minimum Breakdown Voltage:6.2V; Maximum Breakdown Voltage:7.2V Rohs Compliant: Yes |Onsemi SMS05CT1G.
This 5-line voltage transient suppressor array is designed for application requiring transient voltage protection capability. It is intended for use in over-transient voltage and ESD sensitive equipment such as computers printers automotive electronics networking communication and other applications. This device

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS05CT1G.

Technical Specifications

Physical
Case/PackageTSOP
Contact PlatingTin
Number of Pins6
Technical
Breakdown Voltage6.2 V
Capacitance400 pF
Clamping Voltage14.5 V
CompositionZener
DirectionUnidirectional
Element ConfigurationCommon Anode
ESD ProtectionYes
Leakage Current5 µA
Max Breakdown Voltage7.2 V
Max Operating Temperature150 °C
Max Power Dissipation350 W
Max Reverse Leakage Current5 µA
Max Surge Current24 A
Min Breakdown Voltage6.2 V
Min Operating Temperature-40 °C
Number of Channels5
Number of Elements5
Number of Lines5
Number of Unidirectional Channels5
Operating Supply Voltage5 V
PackagingTape and Reel
Peak Pulse Current24 A
Peak Pulse Power 350 W
PolarityUnidirectional
Power Dissipation350 W
Power Line ProtectionNo
Power Rating350 W
Reverse Breakdown Voltage6.2 V
Reverse Standoff Voltage5 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)5 V
Working Voltage5 V
Dimensions
Depth1.5 mm
Height1 mm
Length3 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi SMS05CT1G.

Newark
Datasheet5 pages12 years ago
onsemi
Datasheet6 pages0 years ago
Upverter
Datasheet5 pages6 years ago
Newchip Electronics Limited
Datasheet5 pages6 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago