JST SMR-02V-N

Connector Receptacle, SM Series, 2 Position, 2.5mm, 250V, 28-22 AWG, Free Hanging, Crimp Latch, Natural
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze
Contact PlatingTin
MaterialNylon
MountFree Hanging, Panel
Technical
Connector TypeMale Pin, Power, Receptacle, Rectangular
Contact Resistance10 mΩ
Current Rating3 A
Fastening TypeLatch
GenderReceptacle
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts2
Number of Positions2
Number of Rows1
TerminationCrimp
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Lead Pitch2.5 mm
Pitch2.4892 mm

Documents

Download datasheets and manufacturer documentation for JST SMR-02V-N.

Newark
Datasheet5 pages11 years ago
Datasheet6 pages21 years ago
Amar Radio Corporation
Datasheet5 pages4 years ago

Inventory History

3 month trend:
-3.35%

Engineering Resources

View Evaluation kits and Reference designs for JST SMR-02V-N.

Related Parts

Descriptions

Descriptions of JST SMR-02V-N provided by its distributors.

Connector Receptacle, SM Series, 2 Position, 2.5mm, 250V, 28-22 AWG, Free Hanging, Crimp Latch, Natural
HOUSING, RECEPTACLE, 2 WAY, CRIMP, PIN; Product Range:SM Series; Gender:Receptacle; No. of Positions:2Ways; Pitch Spacing:2.5mm; For Use
Wire-Board Connector, Receptacle, 2 Position, 2.5Mm; Product Range:Sm Series; Gender:Receptacle; No. Of Positions:2Positions; Pitch Spacing:2.5Mm; For Use With:-; Connector Mounting:Free Hanging; Connector Type:Plug & Socket Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SMR-02V-N
HOUSING, RECEPTACLE, 2 WAY, CRIMP, PIN; Product Range: SM Series; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: 2.5mm; For Use With: SYM-001T-P0.6 Pin Contacts; SVHC: No SVHC (07-Jul-2017); Colour: White; Contact Resistance: 10mohm; Current Rating: 3A; Flammability Rating: UL94V-0; Insulation Resistance: 500Mohm; Material: Nylon; No. of Rows: 1Rows; Operating Temperature Max: 85°C; Operating Temperature Min: -25°C; Voltage Rating V DC: 250V; Voltage Rating VAC: 250V; Withstand Voltage: 1.5kV; Working Voltage: 250V

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST CORP
  • JST MFG CO LTD
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JAPAN SOLDERLESS TERMINAL
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Automotive
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS
  • JST Manufacturing Company Limi

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMR02V-N

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze
Contact PlatingTin
MaterialNylon
MountFree Hanging, Panel
Technical
Connector TypeMale Pin, Power, Receptacle, Rectangular
Contact Resistance10 mΩ
Current Rating3 A
Fastening TypeLatch
GenderReceptacle
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts2
Number of Positions2
Number of Rows1
TerminationCrimp
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Lead Pitch2.5 mm
Pitch2.4892 mm

Documents

Download datasheets and manufacturer documentation for JST SMR-02V-N.

Newark
Datasheet5 pages11 years ago
Datasheet6 pages21 years ago
Amar Radio Corporation
Datasheet5 pages4 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant