Amphenol RF SMP-MSLD-PCT15T

RF Connector SMP Straight PCB Limited Detent Jack Through Hole 50 Ohm Tape and Reel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Technical
Frequency18 GHz
Impedance50 Ω
Max Operating Temperature165 °C
Manufacturer Package IdentifierSMP-MSLD-PCT15T
Min Operating Temperature-65 °C
Number of Contacts1
OrientationStraight
Dimensions
Height4.49 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF SMP-MSLD-PCT15T.

Master Electronics
Datasheet2 pages5 years ago

Inventory History

3 month trend:
+61.31%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF SMP-MSLD-PCT15T.

Descriptions

Descriptions of Amphenol RF SMP-MSLD-PCT15T provided by its distributors.

RF Connector SMP Straight PCB Limited Detent Jack Through Hole 50 Ohm Tape and Reel
RF COAXIAL, SMP JACK, 50 OHM, PCB; Conne; Connector Type:SMP Coaxial; Body Style:Straight Jack; Coaxial
RF Connector SMP Receptacle 18GHz 50Ohm Straight Through Hole
RF COAXIAL, SMP JACK, 50 OHM, PCB; Connector Type:SMP Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Through Hole Vertical; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Brass; Frequency Max:18GHz RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Technical Specifications

Physical
Contact MaterialBrass
Technical
Frequency18 GHz
Impedance50 Ω
Max Operating Temperature165 °C
Manufacturer Package IdentifierSMP-MSLD-PCT15T
Min Operating Temperature-65 °C
Number of Contacts1
OrientationStraight
Dimensions
Height4.49 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF SMP-MSLD-PCT15T.

Master Electronics
Datasheet2 pages5 years ago