ROHM SMLP34RGB2W3

LED Tri-Color Blue/Green/Red 4-Pin Chip 0404(1010Metric) T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0404
Case Code (Imperial)0404
Case Code (Metric)1010
ColorBlue, Green, Red
Lens ColorWhite
MountSurface Mount
Number of Pins4
Technical
Dominant Wavelength470 nm
Forward Current20 mA
Forward Voltage3 V
Lens StyleRectangular
Lens TransparencyDiffused
Luminous Intensity45 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
Test Current5 mA
Dimensions
Height250 µm
Length1 mm
Width1 mm

Documents

Download datasheets and manufacturer documentation for ROHM SMLP34RGB2W3.

Newark
Datasheet11 pages7 years ago
element14 APAC
Datasheet9 pages9 years ago
Upverter
Datasheet4 pages12 years ago
Datasheet9 pages9 years ago
Rohm SCT
Datasheet10 pages4 years ago
Future Electronics
Datasheet10 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM SMLP34RGB2W3.

Related Parts

Descriptions

Descriptions of ROHM SMLP34RGB2W3 provided by its distributors.

LED Tri-Color Blue/Green/Red 4-Pin Chip 0404(1010Metric) T/R
SMLP34 Series Red/Green/Blue 0404 Diffused 35/110/45 mcd 2.1/3.1/3V SMT LED
LED, RED/GREEN/BLUE, 35/110/45MCD, 0404
Led Color:red, Green, Blue; Led Mounting:smd; Bulb Size:-; Viewing Angle:-; Lens Shape:rectangular; Forward Current / Color:r 5Ma, G 5Ma, B 5Ma; Luminous Intensity / Color:r 35Mcd, G 110Mcd, B 45Mcd; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMLP34RGB2W3.

Technical Specifications

Physical
Case/Package0404
Case Code (Imperial)0404
Case Code (Metric)1010
ColorBlue, Green, Red
Lens ColorWhite
MountSurface Mount
Number of Pins4
Technical
Dominant Wavelength470 nm
Forward Current20 mA
Forward Voltage3 V
Lens StyleRectangular
Lens TransparencyDiffused
Luminous Intensity45 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
Test Current5 mA
Dimensions
Height250 µm
Length1 mm
Width1 mm

Documents

Download datasheets and manufacturer documentation for ROHM SMLP34RGB2W3.

Newark
Datasheet11 pages7 years ago
element14 APAC
Datasheet9 pages9 years ago
Upverter
Datasheet4 pages12 years ago
Datasheet9 pages9 years ago
Rohm SCT
Datasheet10 pages4 years ago
Future Electronics
Datasheet10 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant