ROHM SML-M13MTT86

LED Uni-Color Yellowish Green 2-Pin Chip 0805(2012Metric) T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
ColorGreen, Yellow
Lens ColorColorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength572 nm
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleColorless, Rectangular
Lens TransparencyClear
Luminous Flux1 Zlm
Luminous Intensity45 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
Test Current20 mA
Dimensions
Height900 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for ROHM SML-M13MTT86.

Rohm SCT
Datasheet11 pages4 years ago
Upverter
Datasheet12 pages6 years ago
Datasheet8 pages9 years ago
Future Electronics
Datasheet12 pages7 years ago
Datasheet7 pages9 years ago

Inventory History

3 month trend:
-44.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM SML-M13MTT86.

Related Parts

Descriptions

Descriptions of ROHM SML-M13MTT86 provided by its distributors.

LED Uni-Color Yellowish Green 2-Pin Chip 0805(2012Metric) T/R
SML-M1 Series Yellow Green 0805 Clear 45 mcd 2.2 V SMT LED with Reflector
Single Color LED, Yellowish Green, Colorless Transparent, 1.4mm
Led, Yellow Green, 45Mcd, 572Nm Rohs Compliant: Yes |Rohm SML-M13MTT86

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
ColorGreen, Yellow
Lens ColorColorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength572 nm
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleColorless, Rectangular
Lens TransparencyClear
Luminous Flux1 Zlm
Luminous Intensity45 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
Test Current20 mA
Dimensions
Height900 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for ROHM SML-M13MTT86.

Rohm SCT
Datasheet11 pages4 years ago
Upverter
Datasheet12 pages6 years ago
Datasheet8 pages9 years ago
Future Electronics
Datasheet12 pages7 years ago
Datasheet7 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant