onsemi SMF78AT1G

Tvs Diode 78VWM 126VC SOD123FL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Breakdown Voltage91.2 V
Clamping Voltage126 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage86.7 V
Min Operating Temperature-55 °C
Number of Unidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current1.4 A
Peak Pulse Power 200 W
Power Line ProtectionNo
Power Rating175 W
Reverse Standoff Voltage78 V
Voltage Rating (DC)78 V
Dimensions
Height1 mm
Length2.9 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for onsemi SMF78AT1G.

DigiKey
Datasheet8 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi SMF78AT1G.

Descriptions

Descriptions of onsemi SMF78AT1G provided by its distributors.

TVS DIODE 78VWM 126VC SOD123FL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
MountSurface Mount
Technical
Breakdown Voltage91.2 V
Clamping Voltage126 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage86.7 V
Min Operating Temperature-55 °C
Number of Unidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current1.4 A
Peak Pulse Power 200 W
Power Line ProtectionNo
Power Rating175 W
Reverse Standoff Voltage78 V
Voltage Rating (DC)78 V
Dimensions
Height1 mm
Length2.9 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for onsemi SMF78AT1G.

DigiKey
Datasheet8 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago